APXK004 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXK004A0X4-SRZ TTI: Not Assigned OmniOn Power Availability: 0In StockDC/DC Converters - SMD 0.59V to 8V 4A 10Pin | 0In Stock | OmniOn Power | Non-Isolated | 12 V | 8 V | 16 V | 590 mV to 8 V | 4 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | APXK004 | CC109146643 |