APXW012 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXW012A0X3-SRZ TTI: APXW012A0X3-SRZ OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 9-36Vin 3-18Vout 12A SMT Non Iso NegLogic | Not Available Online | Non-Isolated | 1 Output | 24 V | 9 V | 36 V | 3 V to 18 V | 12 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | APXW012 | 150028492 | |||||||
Mfr: APXW012A0X3-SRZ-CUT TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 9 V | 36 V | 3 V to 18 V | 12 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | APXW012 |