• DC/DC Converters - SMD

FS1603 - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: FS1603-3300-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD TDK mPOL Power Module, 3.3V

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.5 V
16 V
3.3 V
3 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1603
Datasheet
Mfr: FS1603-5000-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD TDK mPOL Power Module, 5.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.5 V
16 V
5 V
3 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1603