• DC/DC Converters - SMD

GDT080A0X - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Part # Aliases
Datasheet
Mfr: GDT080A0X43-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 4.5-14Vin .6-2V 80A SMT Pos Remote Sense

Not Available Online

Call
or
View Details
OmniOn Power
Non-Isolated
1 Output
160 W
9 V
4.5 V
14 V
2 V
80 A
33 mm (1.299 in)
22.86 mm (0.9 in)
12.7 mm (0.5 in)
Industrial
GDT080A0X
150044134