• DC/DC Converters - SMD

GigaTLynx - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: APTS050A0X43-SRPHZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 4.5-14V .7-2Vout 50A SMT pos logic

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
4.5 V
14 V
700 mV to 2 V
50 A
33 mm (1.299 in)
22.86 mm (0.9 in)
10 mm (0.394 in)
Industrial
+ 105 C
- 40 C
GigaTLynx
150027001