HPR100 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Murata | Isolated | 1 Output | 750 mW | 5 V | 4.5 V | 5.5 V | 5 V | 150 mA | 750 V | 19.56 mm | 6.1 mm | 10.16 mm | HPR100 | |||||||
Not Available Online | Murata | Isolated | 1 Output | 750 mW | 5 V | 4.5 V | 5.5 V | 5 V | 150 mA | 750 V | 19.56 mm | 6.1 mm | 10.16 mm | HPR100 |