• DC/DC Converters - SMD

HPR116 - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: HPR116WC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD .75W 15V +/-12V 30mA Dual Output

Not Available Online

Call
or
View Details
Isolated
2 Output
750 mW
15 V
13.5 V
16.5 V
12 V
30 mA
30 mA
750 V
20.07 mm
13.46 mm
9.91 mm
+ 100 C
- 40 C
HPR116
Datasheet
Mfr: HPR116W
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 750mW SGL 15V +/-12V

Not Available Online

Call
or
View Details
Isolated
1 Output
750 mW
15 V
13.5 V
16.5 V
12 V
30 mA
750 V
20.07 mm
13.46 mm
9.65 mm
+ 100 C
- 40 C
HPR116