LES A - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LES20A24-3V3RSJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 66W 18-36Vin Single 3.3V 20A 1/8 Brick | Not Available Online | Isolated | 1 Output | 66 W | 24 V | 18 V | 36 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.86 mm | 7.11 mm | + 85 C | - 40 C | LES A | |||||
Mfr: LES20A24-1V8RSJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 36W 18-36Vin Single 1.8V 20A 1/8 Brick | Not Available Online | Isolated | 1 Output | 36 W | 24 V | 18 V | 36 V | 1.8 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.86 mm | 7.11 mm | + 85 C | - 40 C | LES A | |||||
Mfr: LES20A24-1V8SJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 36W 18-36Vin Single 1.8V 20A 1/8 Brick | Not Available Online | Isolated | 1 Output | 36 W | 24 V | 18 V | 36 V | 1.8 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.86 mm | 7.11 mm | + 85 C | - 40 C | LES A |