MS - DC/DC Converters - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS5A-3S1.2 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 3.3V in 1.2V 5A out | Not Available Online | Non-Isolated | 1 Output | 6 W | 3 V | 5.5 V | 1.2 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-3S1.8 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 3.3V in 1.8V 5A out | Not Available Online | Non-Isolated | 1 Output | 9 W | 3 V | 5.5 V | 1.8 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-5S1.5 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 5V in 1.5V 5A out | Not Available Online | Non-Isolated | 1 Output | 8 W | 3 V | 5.5 V | 1.5 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-3S2.0 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 3.3V in 2.0V 5A out | Not Available Online | Non-Isolated | 1 Output | 10 W | 3 V | 5.5 V | 2 V | 5 A | Industrial | MS | ||||||||||||
Not Available Online | Non-Isolated | 1 Output | 9 W | 3 V | 5.5 V | 1.8 V | 5 A | Industrial | MS | |||||||||||||
Mfr: MS5A-5S2.0 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 5V in 2.0V 5A out | Not Available Online | Non-Isolated | 1 Output | 10 W | 3 V | 5.5 V | 2 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-5S2.5 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 5V in 2.5V 5A out | Not Available Online | Non-Isolated | 1 Output | 13 W | 3 V | 5.5 V | 2.5 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-5S3.3 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 5V in 3.3V 5A out | Not Available Online | Non-Isolated | 1 Output | 17 W | 3 V | 5.5 V | 3.3 V | 5 A | Industrial | MS | ||||||||||||
Not Available Online | Non-Isolated | 1 Output | 8 W | 3 V | 5.5 V | 1.5 V | 5 A | Industrial | MS |