• DC/DC Converters - SMD

MYLPW - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MYLPW3R34EAFN
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Not Recommended for New Designs
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
48 V
18 V
62 V
3.3 V
4.5 A
37.3 mm (1.469 in)
30.05 mm (1.183 in)
4.2 mm (0.165 in)
Industrial
+ 85 C
- 40 C
MYLPW