• DC/DC Converters - SMD

Micro DLynx - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: UDT020A0X3-SRZ-CUT
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
OmniOn Power
Non-Isolated
1 Output
110 W
9 V
3 V
14.4 V
450 mV to 5.5 V
20 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
8.4 mm (0.331 in)
Industrial
Micro DLynx
Datasheet
Mfr: UVT020A0X3-SRZ-CUT
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
OmniOn Power
Non-Isolated
1 Output
110 W
9 V
3 V
14.4 V
600 mV to 5.5 V
20 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
8.4 mm (0.331 in)
Industrial
Micro DLynx