NGA - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NGA10S15050D TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 15V to 5V 2A DIP Package | Not Available Online | Non-Isolated | 1 Output | 10 W | 4.75 V | 28 V | 5 V | 2 A | Industrial | NGA | ||||||||||||
Mfr: NGA10S15033D TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 15V to 3.3V 2A DIP Package | Not Available Online | Non-Isolated | 1 Output | 7 W | 4.75 V | 28 V | 3.3 V | 2 A | Industrial | NGA | ||||||||||||
Mfr: NGA10S15018S TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 15V to 1.8V 2A SIP Package | Not Available Online | Non-Isolated | 1 Output | 4 W | 4.75 V | 28 V | 1.8 V | 2 A | Industrial | NGA | ||||||||||||
Mfr: NGA10S15025S TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 15V to 2.5V 2A SIP Package | Not Available Online | Non-Isolated | 1 Output | 5 W | 4.75 V | 28 V | 2.5 V | 2 A | Industrial | NGA |