• DC/DC Converters - SMD

NTF - DC/DC Converters - SMD

8 Results
8 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: NTFS0515MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 5Vin 15Vout 66mA 1W

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4 V
6 V
15 V
66 mA
1 kV
SOIC-26
17.78 mm
12.7 mm
6.6 mm
+ 85 C
- 40 C
NTF
Datasheet
Mfr: NTFS0505MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 5Vin 5Vout 200mA 1W

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4 V
6 V
5 V
200 mA
1 kV
SOIC-26
17.78 mm
12.7 mm
6.6 mm
+ 85 C
- 40 C
NTF
Datasheet
Mfr: NTFS2405MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 24Vin 5Vout 200mA 1W

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
24 V
18 V
36 V
5 V
200 mA
1 kV
SOIC-26
17.78 mm
12.7 mm
6.6 mm
+ 85 C
- 40 C
NTF
Datasheet
Mfr: NTFS1215MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 12Vin 15vout 66mA 1W

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
12 V
9 V
15 V
15 V
66 mA
1 kV
SOIC-26
17.78 mm
12.7 mm
6.6 mm
+ 85 C
- 40 C
NTF
Datasheet
Mfr: NTFS1212MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 12Vin 12Vout 83mA 1W

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
12 V
9 V
15 V
12 V
83 mA
1 kV
SOIC-26
17.78 mm
12.7 mm
6.6 mm
+ 85 C
- 40 C
NTF
Datasheet
Mfr: NTFS0512MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 5Vin 12Vout 83mA 1W

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4 V
6 V
12 V
83 mA
1 kV
SOIC-26
17.78 mm
12.7 mm
6.6 mm
+ 85 C
- 40 C
NTF
Datasheet
Mfr: NTFS1205MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 12Vin 5Vout 200mA 1W

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
12 V
9 V
15 V
5 V
200 mA
1 kV
SOIC-26
17.78 mm
12.7 mm
6.6 mm
+ 85 C
- 40 C
NTF
Datasheet
Mfr: NTFS2412MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 24Vin 12Vout 83mA 1W

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
24 V
18 V
36 V
12 V
83 mA
1 kV
SOIC-26
17.78 mm
12.7 mm
6.6 mm
+ 85 C
- 40 C
NTF