OKDL - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OKDL-T/6-W12-001-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6A 4.5-14Vin 0.6-5Vout P Log LGA | Not Available Online | Non-Isolated | 1 Output | 30 W | 4.5 V | 14 V | 600 mV to 5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8 mm (0.315 in) | Industrial | + 120 C | - 40 C | OKDL | |||||||
Mfr: OKDL-T/60-W12-001-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60A DC-DC Converter LGA 0-1.8Vout Pos On | Not Available Online | Non-Isolated | 1 Output | 108 W | 4.5 V | 14 V | 600 mV to 1.8 V | 60 A | LGA-84 | 25 mm (0.984 in) | 14 mm (0.551 in) | 7 mm (0.276 in) | Industrial | + 150 C | - 40 C | OKDL | ||||||
Mfr: OKDL-T/12-W12-001-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12A 4.5-14Vin 0.6-5Vout P Log LGA | Not Available Online | Non-Isolated | 1 Output | 60 W | 4.5 V | 14 V | 600 mV to 5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8 mm (0.315 in) | Industrial | + 120 C | - 40 C | OKDL | |||||||
Mfr: OKDL-T/18-W12-001-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18A 4.5-14Vin 0.6-1.8Vout PLog LGA | Not Available Online | Non-Isolated | 1 Output | 36 W | 4.5 V | 14 V | 600 mV to 1.8 V | 18 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8 mm (0.315 in) | Industrial | + 120 C | - 40 C | OKDL |