PKU 4000 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 1.5 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.91 mm | + 120 C | - 40 C | PKU 4000 | ||||||
Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 15 V | 3.3 A | 1.5 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.91 mm | + 120 C | - 40 C | PKU 4000 |