• DC/DC Converters - SMD

PKX014 - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: PKX014A0X43-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

0In Stock

DC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 14A Pos Log SMT TR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 5.5 V
14 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
PKX014
150052942
Datasheet
Mfr: PKX014A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

0In Stock

DC/DC Converters - SMD 4.5-14.4in .6-5.5V 14A non-Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 5.5 V
14 A
Module
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
PKX014
150052941
Datasheet
Mfr: PKX014A0X3-SRDZ
TTI: Not Assigned
OmniOn Power
Availability:

0In Stock

DC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 14A Neg Log SMT TR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 5.5 V
14 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8.5 mm (0.335 in)
Industrial
+ 105 C
- 40 C
PKX014
150052980