• DC/DC Converters - SMD

PNVT - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: PNVT012A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

0In Stock

DC/DC Converters - SMD 12A 3V-14.4Vin SMT 0.6-5.5Vout NegLogic

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
9 V
3 V
14.4 V
600 mV to 5.5 V
12 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
3 mm (0.118 in)
Industrial
+ 85 C
- 40 C
PNVT
150038561
Datasheet
Mfr: PNVT006A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 6A 3V-14.4Vin SMT 0.6-5.5Vout NegLogic

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9 V
3 V
14.4 V
600 mV to 5.5 V
6 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
3 mm (0.118 in)
Industrial
+ 85 C
- 40 C
PNVT
150039832