PTH - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTH03060YAS TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 18W 3V 10A Surface-Mount | Not Available Online | Advanced Energy | Non-Isolated | 1 Output | 18 W | 3.3 V | 2.95 V | 3.65 V | 3.3 V | 10 A | 25 mm (0.984 in) | 15.7 mm (0.618 in) | 9 mm (0.354 in) | Industrial | PTH | ||||||
Mfr: PTH05060YAS TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 18W 5V 10A Surface-Mount | Not Available Online | Advanced Energy | Non-Isolated | 1 Output | 18 W | 5 V | 4.5 V | 5.5 V | 5 V | 10 A | 25 mm (0.984 in) | 15.7 mm (0.618 in) | 9 mm (0.354 in) | Industrial | PTH | ||||||
Mfr: PTH03050YAS TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8W 3V 6A Surface-Mount | Not Available Online | Advanced Energy | Non-Isolated | 1 Output | 10.8 W | 3.3 V | 2.95 V | 3.65 V | 3.3 V | 6 A | 22 mm (0.866 in) | 12.4 mm (0.488 in) | 8.6 mm (0.339 in) | Industrial | PTH |