PTH03010 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTH03010WAZ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2.95-3.65Vin 15A 1.370" x0.620"x0.354 | Not Available Online | Advanced Energy | Non-Isolated | 1 Output | 37.5 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 15 A | 35 mm (1.378 in) | 15.7 mm (0.618 in) | 9 mm (0.354 in) | Industrial | PTH03010 | ||||||
Mfr: PTH03010WAZT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2.95-3.65Vin 15A 1.370" x0.620"x0.354 | Not Available Online | Advanced Energy | Non-Isolated | 1 Output | 37.5 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 15 A | 35 mm (1.378 in) | 15.75 mm (0.62 in) | 10 mm (0.394 in) | Industrial | PTH03010 |