• DC/DC Converters - SMD

PTH03060 - DC/DC Converters - SMD

4 Results
4 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: PTH03060WAZT
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 2.95-3.65Vin 10A 0.995" x0.620"x0.354

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
25 W
3.3 V
2.95 V
3.65 V
800 mV to 2.5 V
10 A
25.3 mm (0.996 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
+ 85 C
- 40 C
PTH03060
Datasheet
Mfr: PTH03060WAS
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 25W 0.8V-2.5V 10A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
25 W
3.3 V
2.95 V
3.65 V
800 mV to 2.5 V
10 A
25.3 mm (0.996 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
+ 85 C
- 40 C
PTH03060
Datasheet
Mfr: PTH03060WAZ
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 2.95-3.65Vin 10A 0.995" x0.620"x0.354

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
25 W
3.3 V
2.95 V
3.65 V
800 mV to 2.5 V
10 A
25.3 mm (0.996 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
+ 85 C
- 40 C
PTH03060
Datasheet
Mfr: PTH03060WAST
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 2.95-3.65Vin 0.8-2.5V 10A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
25 W
3.3 V
2.95 V
3.65 V
800 mV to 2.5 V
10 A
25.3 mm (0.996 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
+ 85 C
- 40 C
PTH03060