• DC/DC Converters - SMD

PTH05050 - DC/DC Converters - SMD

4 Results
4 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: PTH05050WAS
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 21.6W 0.8V-3.6V 6A

Not Available Online

Call
or
View Details
Advanced Energy
Non-Isolated
1 Output
21.6 W
5 V
4.5 V
5.5 V
800 mV to 3.6 V
6 A
22 mm (0.866 in)
12.6 mm (0.496 in)
8.5 mm (0.335 in)
Industrial
PTH05050
Datasheet
Mfr: PTH05050WAZ
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

End of Life
DC/DC Converters - SMD 4.5-5.5Vin 3.6V 6A 0.870" x0.495"x0.335

Not Available Online

Call
or
View Details
Advanced Energy
Non-Isolated
1 Output
21.6 W
5 V
4.5 V
5.5 V
800 mV to 3.6 V
6 A
22 mm (0.866 in)
12.6 mm (0.496 in)
8.5 mm (0.335 in)
Industrial
PTH05050
Datasheet
Mfr: PTH05050WAST
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 4.5-5.5Vin 0.8-3.6V 6A

Not Available Online

Call
or
View Details
Advanced Energy
Non-Isolated
1 Output
21.6 W
5 V
4.5 V
5.5 V
800 mV to 3.6 V
6 A
22 mm (0.866 in)
12.6 mm (0.496 in)
8.5 mm (0.335 in)
Industrial
PTH05050
Datasheet
Mfr: PTH05050WAZT
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 4.5-5.5Vin 3.6V 6A 0.870" x0.495"x0.335

Not Available Online

Call
or
View Details
Advanced Energy
Non-Isolated
1 Output
21.6 W
5 V
4.5 V
5.5 V
800 mV to 3.6 V
6 A
22 mm (0.866 in)
12.6 mm (0.496 in)
8.5 mm (0.335 in)
Industrial
PTH05050