PTH12010 - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTH12010LAZT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8-13.2Vin 1.8V12A 1.370" x0.620"x0.354 | Not Available Online | Advanced Energy | Non-Isolated | 1 Output | 66 W | 12 V | 10.8 V | 13.2 V | 800 mV to 1.8 V | 12 A | 35 mm (1.378 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | PTH12010 | ||||||
Mfr: PTH12010LAZ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8-13.2Vin 1.8V12A 1.370" x0.620"x0.35 | Not Available Online | Advanced Energy | Non-Isolated | 1 Output | 66 W | 12 V | 10.8 V | 13.2 V | 800 mV to 1.8 V | 12 A | 35 mm (1.378 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | PTH12010 | ||||||
Mfr: PTH12010WAZT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8-13.2Vin 5.5V12A 1.370" x0.620"x0.354 | Not Available Online | Advanced Energy | Non-Isolated | 1 Output | 66 W | 12 V | 10.8 V | 13.2 V | 1.2 V to 5.5 V | 12 A | 35 mm (1.378 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | PTH12010 | ||||||
Mfr: PTH12010WAZ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8-13.2Vin 5.5V12A 1.370" x0.620"x0.354 | Not Available Online | Advanced Energy | Non-Isolated | 1 Output | 66 W | 12 V | 10.8 V | 13.2 V | 1.2 V to 5.5 V | 12 A | 35 mm (1.378 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | PTH12010 |