SC001 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SC001A2B91-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 24Vin 12Vout 1.2A SMT | Not Available Online | OmniOn Power | Isolated | 1 Output | 14 W | 18 V | 36 V | 12 V | 1.2 A | 2.25 kV | 27.94 mm | 24.4 mm | 8.51 mm | SC001 | CC109121976 |