• DC/DC Converters - SMD

SMT06C - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: SMT06C-12SADJJ
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 30W 0.9-5.0V 6A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
30 W
10.2 V
13.8 V
900 mV to 5 V
6 A
30.5 mm (1.201 in)
13.46 mm (0.53 in)
11.83 mm (0.466 in)
Industrial
SMT06C
Datasheet
Mfr: SMT06C-05SADJJ
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 20W 0.9-3.3V 6A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
20 W
4.5 V
5.5 V
900 mV to 3.3 V
6 A
30.5 mm (1.201 in)
13.46 mm (0.53 in)
11.83 mm (0.466 in)
Industrial
SMT06C