• DC/DC Converters - SMD

SMT10E - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: SMT10E-12W3V3J
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 10-14Vin 0.8-3.63V 10A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
33 W
12 V
10 V
14 V
800 mV to 3.63 V
10 A
33 mm (1.299 in)
13.46 mm (0.53 in)
8.21 mm (0.323 in)
Industrial
SMT10E
Datasheet
Mfr: SMT10E-12W3V3-TJ
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 10-14Vin 3.63V 10A 1.30" x 0.53" x 0.32

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
33 W
12 V
10 V
14 V
800 mV to 3.63 V
10 A
33 mm (1.299 in)
13.46 mm (0.53 in)
8.21 mm (0.323 in)
Industrial
+ 85 C
- 40 C
SMT10E
Datasheet
Mfr: SMT10E-05W3V3J
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

End of Life
DC/DC Converters - SMD 36.3W 0.8-3.63V 10A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
36.3 W
5 V
3 V
5.5 V
800 mV to 3.63 V
10 A
33 mm (1.299 in)
13.46 mm (0.53 in)
8.21 mm (0.323 in)
Industrial
+ 100 C
- 40 C
SMT10E