SMT12F - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMT12F-05W3V3J TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 5V to 0.9-3.3V 12A | Not Available Online | Non-Isolated | 1 Output | 39.6 W | 3 V | 5.5 V | 900 mV to 3.3 V | 12 A | 16 mm (0.63 in) | 13.46 mm (0.53 in) | 8 mm (0.315 in) | Industrial | + 85 C | - 40 C | SMT12F |