• DC/DC Converters - SMD

WPA50 - DC/DC Converters - SMD

14 Results
14 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: WPA50R48S050-3C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 5.0V 10A

Not Available Online

Call
or
View Details
Isolated
1 Output
50 W
48 V
36 V
75 V
5 V
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S018-2C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 1.8V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
33 W
48 V
36 V
75 V
1.8 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S018-3C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 1.8V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
33 W
48 V
36 V
75 V
1.8 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S022-3C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 2.2V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
40 W
48 V
36 V
75 V
2.2 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S033-3C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 3.3V 15A

Not Available Online

Call
or
View Details
Isolated
1 Output
50 W
48 V
36 V
75 V
3.3 V
15 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S015-2C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 1.5V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
27 W
48 V
36 V
75 V
1.5 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S022-2C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 2.2V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
40 W
48 V
36 V
75 V
2.2 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S012-2C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 1.2V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
22 W
48 V
36 V
75 V
1.2 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S012-3C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 1.2V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
22 W
48 V
36 V
75 V
1.2 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S025-3C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 2.5V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
45 W
48 V
36 V
75 V
2.5 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S033-2C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 3.3V 15A

Not Available Online

Call
or
View Details
Isolated
1 Output
50 W
48 V
36 V
75 V
3.3 V
15 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S050-2C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 5.0V 10A

Not Available Online

Call
or
View Details
Isolated
1 Output
50 W
48 V
36 V
75 V
5 V
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S025-2C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 2.5V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
45 W
48 V
36 V
75 V
2.5 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50
Datasheet
Mfr: WPA50R48S015-3C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 48V in to 1.5V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
27 W
48 V
36 V
75 V
1.5 V
18 A
2.25 kV
1/8 Brick
58.4 mm
22.86 mm
9.4 mm
+ 85 C
- 40 C
WPA50