HLN-80H - LED Power Supplies
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLN-80H-20A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 20V 4A 80W IP67 OCP adj in pot | Not Available Online | CV + CC | 4 A | 20 VDC | 80 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-24A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 24V 3.4A 81.6W IP67 OCP adj in pot | Not Available Online | CV + CC | 3.4 A | 24 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-24B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 24V 3.4A 81.6W IP67 OCP adj cable | Not Available Online | CV + CC | 3.4 A | 24 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-15B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 15V 5A 75W IP67 OCP adj cable | Not Available Online | CV + CC | 5 A | 15 VDC | 75 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-30A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 30V 2.7A 81W IP67 OCP adj in pot | Not Available Online | CV + CC | 2.7 A | 30 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-54A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 54V 1.5A 81W IP67 OCP adj in pot | Not Available Online | CV + CC | 1.5 A | 54 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-42B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 42V 1.95A 81.9W IP67 OCP adj cable | Not Available Online | CV + CC | 1.95 A | 42 VDC | 81.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-20B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 20V 4A 80W IP67 OCP adj cable | Not Available Online | CV + CC | 4 A | 20 VDC | 80 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-12A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 12V 5A 60W IP67 OCP adj in pot | Not Available Online | CV + CC | 5 A | 12 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-36A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 36V 2.3A 82.8W IP64 OCP adj in pot | Not Available Online | CV + CC | 2.3 A | 36 VDC | 82.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP64 | ||
Mfr: HLN-80H-36B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 36V 2.3A 82.8W IP67 OCP adj cable | Not Available Online | CV + CC | 2.3 A | 36 VDC | 82.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-15A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 15V 5A 75W IP67 OCP adj in pot | Not Available Online | CV + CC | 5 A | 15 VDC | 75 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-12B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 12V 5A 60W IP67 OCP adj cable | Not Available Online | CV + CC | 5 A | 12 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-48A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 48V 1.7A 81.6W IP67 OCP adj in pot | Not Available Online | CV + CC | 1.7 A | 48 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-30B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 30V 2.7A 81W IP67 OCP adj cable | Not Available Online | CV + CC | 2.7 A | 30 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-48B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 48V 1.7A 81.6W IP67 OCP adj cable | Not Available Online | CV + CC | 1.7 A | 48 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-54B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 54V 1.5A 81W IP67 OCP adj cable | Not Available Online | CV + CC | 1.5 A | 54 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-42A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 42V 1.95A 81.9W IP67 OCP adj in pot | Not Available Online | CV + CC | 1.95 A | 42 VDC | 81.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | IP67 | ||
Mfr: HLN-80H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 81.6W 24V 3.4A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3.4 A | 24 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | ||||
Mfr: HLN-80H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75W 15V 5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 5 A | 15 VDC | 75 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | ||||
Mfr: HLN-80H-54AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 81W 54V 1.5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.5 A | 54 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | ||||
Mfr: HLN-80H-20AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 80W 20V 4A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 4 A | 20 VDC | 80 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | ||||
Mfr: HLN-80H-12AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 12V 5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | ||||
Mfr: HLN-80H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 81.6W 48V 1.7A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.7 A | 48 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H | ||||
Mfr: HLN-80H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 81.9W 42V 1.95A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.95 A | 42 VDC | 81.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | HLN-80H |
- 1
- 2