HLP-80H - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLP-80H-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +12V5A | Not Available Online | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 167 mm (6.575 in) | 53 mm (2.087 in) | 29.5 mm (1.161 in) | Industrial | HLP-80H | ||||
Mfr: HLP-80H-20 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +20V4A | Not Available Online | Constant Current (CC) | 4 A | 20 VDC | 80 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 167 mm (6.575 in) | 53 mm (2.087 in) | 29.5 mm (1.161 in) | Industrial | HLP-80H | ||||
Mfr: HLP-80H-54 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +54V1.5A | Not Available Online | Constant Current (CC) | 1.5 A | 54 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 167 mm (6.575 in) | 53 mm (2.087 in) | 29.5 mm (1.161 in) | Industrial | HLP-80H | ||||
Mfr: HLP-80H-42 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +42V1.95A | Not Available Online | Constant Current (CC) | 1.95 A | 42 VDC | 81.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 167 mm (6.575 in) | 53 mm (2.087 in) | 29.5 mm (1.161 in) | Industrial | HLP-80H | ||||
Mfr: HLP-80H-36 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +36V2.3A | Not Available Online | Constant Current (CC) | 2.3 A | 36 VDC | 82.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 167 mm (6.575 in) | 53 mm (2.087 in) | 29.5 mm (1.161 in) | Industrial | HLP-80H | ||||
Mfr: HLP-80H-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +24V3.4A | Not Available Online | Constant Current (CC) | 3.4 A | 24 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 167 mm (6.575 in) | 53 mm (2.087 in) | 29.5 mm (1.161 in) | Industrial | HLP-80H | ||||
Mfr: HLP-80H-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +48V1.7A | Not Available Online | Constant Current (CC) | 1.7 A | 48 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 167 mm (6.575 in) | 53 mm (2.087 in) | 29.5 mm (1.161 in) | Industrial | HLP-80H | ||||
Mfr: HLP-80H-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +15V5A | Not Available Online | Constant Current (CC) | 5 A | 15 VDC | 75 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 167 mm (6.575 in) | 53 mm (2.087 in) | 29.5 mm (1.161 in) | Industrial | HLP-80H | ||||
Mfr: HLP-80H-30 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +30V2.7A | Not Available Online | Constant Current (CC) | 2.7 A | 30 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 167 mm (6.575 in) | 53 mm (2.087 in) | 29.5 mm (1.161 in) | Industrial | HLP-80H |