LCM-25DA - LED Power Supplies
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Constant Current (CC) | 350 mA | 6 VDC to 54 VDC | 25.2 W | 180 VAC to 277 VAC, 254 VDC to 392 VDC | With Dimming | 6 Output | Chassis Mount | 105 mm (4.134 in) | 68 mm (2.677 in) | 23 mm (0.906 in) | Industrial | PFC | LCM-25DA |