LCM-40KN - LED Power Supplies
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Current (CC) | 350 mA to 1.05 A | 2 VDC to 100 VDC | 42 W | 180 VAC to 295 VAC, 220 VDC to 417 VDC | With Dimming | 1 Output | Chassis Mount | 123.5 mm (4.862 in) | 81.5 mm (3.209 in) | 23 mm (0.906 in) | Industrial | PFC | LCM-40KN |