LCM-40TW - LED Power Supplies
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Power (CP) | 500 mA to 1.05 A | 20 VDC to 50 VDC | 40 W | 180 VAC to 277 VAC, 260 VDC to 390 VDC | With Dimming | 2 Output | Screw | 123.5 mm (4.862 in) | 81.5 mm (3.209 in) | 23 mm (0.906 in) | Industrial | LCM-40TW |