• LED Power Supplies

LCM-60DA - LED Power Supplies

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: LCM-60DA
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

End of Life
LED Power Supplies 60.3W 180-295VinDALI 500-1400mA slct curr

Not Available Online

Call
or
View Details
Constant Current (CC)
500 mA
2 VDC to 90 VDC
60.3 W
180 VAC to 295 VAC
With Dimming
6 Output
Chassis Mount
123.5 mm (4.862 in)
81.5 mm (3.209 in)
23 mm (0.906 in)
Industrial
PFC
LCM-60DA