LPH-18 - LED Power Supplies
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Voltage (CV) | 500 mA | 36 VDC | 18 W | 180 VAC to 264 VAC | Without Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 30 mm (1.181 in) | 22 mm (0.866 in) | Industrial | LPH-18 | IP67 | ||||
0In Stock | Constant Voltage (CV) | 750 mA | 24 VDC | 18 W | 180 VAC to 264 VAC | Without Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 30 mm (1.181 in) | 22 mm (0.866 in) | Industrial | LPH-18 | IP67 | ||||
0In Stock | Constant Voltage (CV) | 1.5 A | 12 VDC | 18 W | 180 VAC to 264 VAC | Without Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 30 mm (1.181 in) | 22 mm (0.866 in) | Industrial | LPH-18 | IP67 |