XLN-25-B - LED Power Supplies
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLN-25-H-B TTI: XLN-25-H-B MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP 3in1 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 300 mA to 1.05 A | 9 VDC to 54 VDC | 25 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Panel Mount | 114 mm (4.488 in) | 44 mm (1.732 in) | 32 mm (1.26 in) | Industrial | XLN-25-B |