BAC1 - Power Supplies - Board Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 W | 85 VAC to 305 VAC, 400 VDC to 700 VDC | 1 Output | 12 V | 83 mA | Through Hole | Open Frame | 4 kVAC | 73 % | 33.53 mm | 10 mm | 21.37 mm | BAC1 | |||||
0In Stock | 1 W | 85 VAC to 305 VAC, 400 VDC to 700 VDC | 1 Output | 5 VDC | 200 mA | Through Hole | Open Frame | 4 kVAC | 73 % | 33.53 mm | 10 mm | 21.37 mm | BAC1 | |||||
0In Stock | 1 W | 85 VAC to 305 VAC, 70 VDC to 400 VDC | 1 Output | 24 VDC | 42 mA | Through Hole | Open Frame | 4 kVAC | 71 % | 33.53 mm | 10 mm | 21.37 mm | BAC1 |