ADD-55 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 52.58 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 3 Output | 13.8 VDC | 2.5 A | 5 VDC | 3 A | Enclosed | 3 kVAC | 71 % | Industrial | 159 mm | 97 mm | 38 mm | ADD-55 | |||
0In Stock | 55.12 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 3 Output | 27.6 VDC | 1.3 A | 5 VDC | 3 A | Enclosed | 3 kVAC | 74 % | Industrial | 159 mm | 97 mm | 38 mm | ADD-55 |