• Power Supplies - Chassis Mount

CC - Power Supplies - Chassis Mount

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Series
Part # Aliases
Datasheet
Mfr: CC3500AC52FB2-ES
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
3.5 kW
100 VAC to 120 VAC, 200 VAC to 240 VAC
1 Output
18 VDC to 58 VDC
67.3 A
Enclosed
Industrial
434.5 mm (17.106 in)
118 mm (4.646 in)
47.5 mm (1.87 in)
CC
1600158242A