CP3000 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned OmniOn Power Availability: 0In StockPower Supplies - Chassis Mount 3000W 48V back to front | 0In Stock | 3 kW | 90 VAC to 264 VAC, 180 VDC to 400 VDC | 1 Output | 48 VDC to 56 VDC | 55 A | Enclosed | 96 % | Industrial | CP3000 | 150050851 | ||||||||
TTI: Not Assigned OmniOn Power Availability: 0In StockPower Supplies - Chassis Mount 3000W 48V front to back | 0In Stock | 3 kW | 90 VAC to 264 VAC, 180 VDC to 400 VDC | 1 Output | 48 VDC to 56 VDC | 55 A | Enclosed | 96 % | Industrial | CP3000 | 1600141279A |