LPP300 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPP300S24K TTI: Not Assigned Advanced Energy Availability: 0In StockPower Supplies - Chassis Mount 24V 115Vac 270W 10.75A or 240Vac 300W 12A Low profile open frame IEC/EN/cUL60601-1, Type BF, IEC/EN/cUL62368-1 | 0In Stock | 270 W | 85 VAC to 264 VAC | 1 Output | 24 V | 12 A | Open Frame | 90 % | Industrial | 127 mm | 76.2 mm | 19.05 mm | LPP300 | |||||
Mfr: LPP300S48K TTI: Not Assigned Advanced Energy Availability: 0In StockPower Supplies - Chassis Mount 48V 115Vac 270W 5.38A or 240Vac 300W 6A Low profile open frame IEC/EN/cUL60601-1, Type BF, IEC/EN/cUL62368-1 | 0In Stock | 270 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 6 A | Open Frame | 90 % | Industrial | 127 mm | 76.2 mm | 19.05 mm | LPP300 | |||||
Mfr: LPP300S12K TTI: Not Assigned Advanced Energy Availability: 0In StockPower Supplies - Chassis Mount 12V 115Vac 270W 21.5A or 240Vac 300W 24A Low profile open frame IEC/EN/cUL60601-1, Type BF, IEC/EN/cUL62368-1 | 0In Stock | 270 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 24 A | Open Frame | 90 % | Industrial | 127 mm | 76.2 mm | 19.05 mm | LPP300 |