ADN10 - Power Supplies - DIN Rail Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Product | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADN10-24-3PM TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - DIN Rail Mount 240W 24V@10A 3-Phase Metal DIN RAIL | Not Available Online | 3-Phase / Three Phase | 240 W | 380 VAC to 480 VAC | 1 Output | 24 VDC | 10 A | Industrial | 110.744 mm (4.36 in) | 59.944 mm (2.36 in) | 123.19 mm (4.85 in) | Switching Supplies | ADN10 |