ADN20 - Power Supplies - DIN Rail Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Product | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADN20-24-3PM TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - DIN Rail Mount 480W 24V@20A 3-Phase Metal DIN RAIL | Not Available Online | 3-Phase / Three Phase | 480 W | 380 VAC to 480 VAC | 1 Output | 24 VDC | 20 A | Industrial | 118.872 mm (4.68 in) | 84.836 mm (3.34 in) | 123.19 mm (4.85 in) | Switching Supplies | ADN20 |