CP3000/3500AC - Power Supplies - Rack Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage | Output Current | Industry | Length | Width | Height | Product | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CP3000AC54TEPZ-F TTI: Not Assigned OmniOn Power Availability: 0In StockPower Supplies - Rack Mount 3kW +/-54Vdc Front AC Rectifier | 0In Stock | 1.5 kW to 3 kW | 100 VAC to 120 VAC, 200 VAC to 277 VAC | 1 Output | 52 V | 351.8 mm | 101.6 mm | 41.4 mm | CP3000/3500AC | 150035389 | |||||
Mfr: CP3500AC54TECZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount 3500W +/-54Vdc front-back Rectifier | Not Available Online | 1.5 kW to 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 277 VAC | 1 Output | 52 V | 351.8 mm | 101.6 mm | 41.4 mm | CP3000/3500AC | 150041901 | |||||
Mfr: CP3000AC54TECZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount 3000W +/-54Vdc front-back Rectifier | Not Available Online | 1.5 kW to 3 kW | 100 VAC to 120 VAC, 200 VAC to 277 VAC | 1 Output | 52 V | 351.8 mm | 101.6 mm | 41.4 mm | CP3000/3500AC | 150041904 | |||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount 3500W +/-54Vdc front-back Rectifier | Not Available Online | 1.5 kW to 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 277 VAC | 1 Output | 52 V | 351.8 mm | 101.6 mm | 41.4 mm | CP3000/3500AC | 150041901 |