DS650 - Power Supplies - Rack Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage | Output Current | Industry | Length | Width | Height | Product | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DS650/850 Test Board TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - Rack Mount ASSY PCB TEST BOARD DS650/850,73-767-001 | Not Available Online | DS650 | ||||||||||||
Not Available Online | 650 W | 90 VAC to 264 VAC | 3 Output | 12 V, 24 V, 48 V | 13.1 A to 17.5 A, 52.5 A to 70 A | 279.4 mm | 81.3 mm | 39.9 mm | Front End Power Supplies | DS650 |