EP1600 - Power Supplies - Rack Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage | Output Current | Industry | Length | Width | Height | Product | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned OmniOn Power Availability: 0In StockPower Supplies - Rack Mount 48V 1200W at 120Vac/ 1500W at 240Vac | 0In Stock | 1.2 kW to 1.6 kW | 90 VAC to 176 VAC, 175 VAC 290 VAC | 1 Output | 52 V | 206 mm | 116.6 mm | 40.13 mm | EP1600 | CC109165610 | |||||
Mfr: EP1600-UTEZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount 48V 1200W at 120Vac/ 1500W at 240Vac | Not Available Online | 1.2 kW to 1.6 kW | 90 VAC to 176 VAC, 175 VAC 290 VAC | 1 Output | 52 V | 206 mm | 116.6 mm | 40.13 mm | EP1600 | CC109165610 |