• UPS - Uninterruptible Power Supplies

9PX6K - UPS - Uninterruptible Power Supplies

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Output Voltage
Runtime-Full Load
Number of Outlets
Mounting Style
Input Voltage
Connector Type
Length
Width
Height
Number of Outputs
Series
Datasheet
Mfr: 9PX6K-L
TTI: Not Assigned
Bussmann / Eaton
Availability:

Not Available Online

UPS - Uninterruptible Power Supplies

Not Available Online

Call
or
View Details
Call to Verify
6 kW
200 V, 208 V, 220 V, 230 V, 240 V
Tower
200 VAC, 208 VAC, 220 VAC, 230 VAC, 240 VAC
L6-30P, L6-20R, L6-30R
9PX6K