Power Transformers - Industrial
405 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Product | Power Rating | Primary Voltage Rating | Secondary Voltage Rating | Number of Phases | Mounting Style | Secondary Current Rating | Primary Winding | Secondary Winding | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4000-51E07K999 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Transformers - Industrial TRANSFORMER-AN# | Not Available Online | TE Connectivity | 40 VA | 380 VAC, 415 VAC | 24 VAC | Chassis | Single Primary Winding | Single Secondary Winding | 90.56 mm | 53.98 mm | 55.58 mm | 9-1611455-5 | ||||||
Mfr: 4000-01J15AE999 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Transformers - Industrial TRANSFORMER-AN | Not Available Online | TE Connectivity | 1611468-7 | |||||||||||||||
Mfr: 3-1611473-3 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Transformers - Industrial | Not Available Online | TE Connectivity | 4700R09K18K999 | |||||||||||||||
Not Available Online | TE Connectivity | |||||||||||||||||
Mfr: 4000-04C02K999 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Transformers - Industrial CLASS 2 480 VAC | Not Available Online | TE Connectivity | Class 2 Transformers | 20 VA | 480 VAC | 24 VAC | Mounting Foot | 71.42 mm | 47.75 mm | 31.75 mm | 8-1611476-0 |