213500 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2135000500 TTI: 213500-0500 Molex Availability: 0In StockAntennas LTE/GNSS 75mm 2in1 Antenna Screw Mnt | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | GPS | Module | Puck | 0.77 dBi, 0.77 dBi, 3.73 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 824 MHz, 1.575 GHz, 1.71 GHz | 75 mm | 500 mm Coax x 2 | 213500 | Bulk | 2135000500 02135000500 |