AECR1808X4 - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 600 MHz | 6 GHz | 4G/5G, Cellular (NBIoT, LTE), Cat-M, CBRS | IoT | Module | Dome | 4 dBi | 50 Ohms | 4 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA-Male | 3.3 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar | 189 mm | 182 mm | 85 mm | IP67 | 3 M LMR-100 x 4 | AECR1808X4 | Bulk | ||||||||||
Mfr: AECR1808X4C-1000S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas External MIMO 4x5G NR Dome Antenna White with UV Coating 1000mm cable length | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 2G/3G/4G/5G, Cellular (NBIot, LTE), GSM | 4 | 6 GHz | 4 Band | Direct / Permanent Mount | 189 mm | 182 mm | 85 mm | IP67 | AECR1808X4 | Bulk | |||||||||||||||||||||||
Mfr: AECR1808X4S-1000S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas External MIMO 4x5G NR Dome Antenna 1000mm cable length | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 2G/3G/4G/5G, Cellular (NBIot, LTE), GSM | 4 | 6 GHz | 4 Band | Direct / Permanent Mount | 189 mm | 182 mm | 85 mm | IP67 | AECR1808X4 | Bulk | |||||||||||||||||||||||
Mfr: AECR1808X4C-0500S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas External MIMO 4x5G NR Dome Antenna White with UV Coating 500mm cable length | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 2G/3G/4G/5G, Cellular (NBIot, LTE), GSM | 4 | 6 GHz | 4 Band | Direct / Permanent Mount | 189 mm | 182 mm | 85 mm | IP67 | AECR1808X4 | Bulk |