Black Diamond - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXP74.07.0100A TTI: FXP74.07.0100A Taoglas Availability: 0In StockAntennas FXP74 2.4GHz Black Diamond Flex PCB Antenna, 100mm oe1.13, I-PEX MHFIU.FL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 4 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz | Wireless Application | 47 mm | 7 mm | 0.1 mm | RF1.13 | Black Diamond | Bulk |